Tivoly HSS, 117mm Overall 7.7 mm 1-Pieces

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-911
Mfr. Part No.:
81492610770
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

117mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Shank Size

7.7mm

Drill Bit Size

7.7mm

Drilling Length

75mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit designed for precision drilling in tough materials such as titanium and hard steels, ensuring reliable performance with every use.

Split-point grinding for enhanced self-centring on smooth surfaces

28° type N flute delivering excellent rigidity and drilling precision

8% cobalt high-speed steel for improved heat retention and cutting sharpness

135° tip angle suitable for strong and difficult materials, extending service life

INCOCUT coating providing high oxidation resistance and improved cutting conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy