Tivoly HSS, 117mm Overall 7.6 mm 1-Pieces

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-910
Mfr. Part No.:
81492610760
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

117mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Drill Bit Size

7.6mm

Drilling Length

75mm

Shank Size

7.6mm

Drill Point Angle

135°

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly HSS-E8 metal drill bit serves as an essential tool designed for precise drilling in challenging materials, including titanium and refractory alloys. Its innovative features ensure optimal performance under demanding conditions.

Split-point grinding enables self-centring on smooth surfaces, reducing axial load requirements

28° type N flute offers normal flute profile for excellent rigidity and drilling precision

8% cobalt high-speed steel enhances heat retention and cutting sharpness for metals up to 1400 N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy