RS PRO High Speed Steel-E, 4.2 mm, 75mm Overall, 4.2 mm Shank Drill Bit
- RS stock no.:
- 905-666
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 743,15
(exc. VAT)
R 854,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 743.15 | R 74.315 |
*price indicative
- RS stock no.:
- 905-666
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 2 | |
| Overall Length | 75mm | |
| Flute Type | Parabolic | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 10 | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 4.2mm | |
| Shank Size | 4.2mm | |
| Coolant Through | No | |
| Drilling Length | 43mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 2 | ||
Overall Length 75mm | ||
Flute Type Parabolic | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 10 | ||
Finish Titanium Nitride | ||
Drill Bit Size 4.2mm | ||
Shank Size 4.2mm | ||
Coolant Through No | ||
Drilling Length 43mm | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO Worm Pattern Jobber Drill bit is expertly designed for precision drilling tasks, crafted from enhanced high-speed steel (HSS-E) to ensure superior performance and durability in demanding environments.
Designed with an innovative worm-style flute to efficiently clear chips and minimise heat buildup
Titanium nitride (TiN) coating provides enhanced surface hardness and wear resistance
Split point design allows for Rapid penetration and precise centring on material surfaces
Ideal for drilling through steel, stainless steel, cast iron, and aluminium
Related links
- RS PRO High Speed Steel Cobalt 75mm Overall, 4.2 mm Shank Drill Bit
- Dormer High Speed Steel-E 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 75mm Overall, 4.2 mm Shank Drill Bit
- Dormer High Speed Cobalt 75mm Overall, 4.2 mm Shank Drill Bit
- Dormer High Speed Steel Tin 4.2 mm Shank Drill Bit
- RS PRO HSS 75mm Overall, 4.2 mm Shank Drill Bit
- RS PRO High Speed Steel-E 75mm Overall, 4 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.2 mm Shank Drill Bit
