Tivoly HSS, 70mm Overall 3.6 mm 1-Pieces

Image representative of range

Subtotal (1 unit)*

R 98,44

(exc. VAT)

R 113,21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 98.44

*price indicative

RS stock no.:
889-598
Mfr. Part No.:
11455010360
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

70mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Bit Size

3.6mm

Drill Point Angle

135°

Shank Size

3.6mm

Drilling Length

39mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly high-speed steel drill bit designed for efficient drilling in a range of materials. Its precision engineering offers reliable performance, making it suitable for various heavy-duty tasks in both industrial and construction settings.

Designed with a 135° tip angle for optimal cutting efficiency

Features a standard diameter of 3.6 mm, providing versatility across applications

Constructed from HSS with 5% cobalt for improved heat retention and strength

Incorporates a 30° helix angle for excellent drilling precision and rigidity

Related links