Tivoly HSS, 101mm Overall 6.5 mm 5-Pieces

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-880
Mfr. Part No.:
11457160650
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

101mm

Shank Type

Tri-Flat

Number of Pieces

5

Finish

Titanium Carbonitride

Drill Point Angle

118°

Drill Bit Size

6.5mm

Shank Size

6.5mm

Drilling Length

63mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly fully ground HSS metal drill bit designed for progressive and intensive drilling, especially in stainless steels, aluminium, and plastics, making it Ideal for complex surfaces and use in portable power tools.

Split-point grinding reduces drill tip size for self-centering on smooth surfaces

Tri-flat shank design ensures maximum torque transmission and prevents rotation in chuck

High-speed steel substrate allows reliable use in steels and cast irons up to 950 N/mm²

FUSIO coating significantly enhances service life and cutting speed while reducing axial load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy