Tivoly HSS, 6.5 mm, 101mm Overall, 6.5 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS stock no.:
889-562
Mfr. Part No.:
81492610650
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

101mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

INCOCUT

Shank Size

6.5mm

Drill Point Angle

135°

Drill Bit Size

6.5mm

Drilling Length

63mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly metal drill bit designed for high-performance drilling in challenging materials, featuring a robust HSS-E8 construction enriched with cobalt for enhanced cutting efficiency and longevity.

Split-point grinding facilitates easy self-centring on smooth surfaces, reducing axial load requirements

28° type N flute ensures good rigidity and excellent drilling precision for general use

8% cobalt HSS provides improved heat retention and cutting sharpness for metals up to 1400 N/mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy