Tivoly HSS, 93mm Overall 6 mm 5-Pieces

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
898-879
Mfr. Part No.:
11457160600
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

93mm

Flute Type

Spiral

Shank Type

Tri-Flat

Number of Pieces

5

Finish

Titanium Carbonitride

Drill Point Angle

118°

Drilling Length

57mm

Drill Bit Size

6mm

Shank Size

6mm

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly high-performance drill bit designed for progressive and intensive drilling in varied materials. It excels in applications requiring precision and minimal excess vibration, making it Ideal for both professional and DIY enthusiasts.

Split-point grinding enables easy self-centring on smooth surfaces

Tri-flat shank provides maximum torque transmission and prevents slipping

Constructed of high-speed steel suitable for use with steel and cast iron

FUSIO coating enhances cutting speed and prolongs service life

Optimised for drill chucks with increased axial load reduction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy