RS PRO High Speed Steel Cobalt, 6 mm, 93mm Overall, 6 mm Shank Drill Bit
- RS stock no.:
- 905-625
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 10 units)*
R 892,23
(exc. VAT)
R 1 026,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 33 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 892.23 | R 89.223 |
*price indicative
- RS stock no.:
- 905-625
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 2 | |
| Overall Length | 93mm | |
| Flute Type | Helical | |
| Number of Pieces | 10 | |
| Shank Type | Cylindrical/Straight | |
| Drill Bit Size | 6mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 57mm | |
| Shank Size | 6mm | |
| Coolant Through | No | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 2 | ||
Overall Length 93mm | ||
Flute Type Helical | ||
Number of Pieces 10 | ||
Shank Type Cylindrical/Straight | ||
Drill Bit Size 6mm | ||
Drill Point Angle 118° | ||
Drilling Length 57mm | ||
Shank Size 6mm | ||
Coolant Through No | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO high-speed steel drill bit designed for exceptional performance in tough drilling tasks, suitable for a variety of materials, including stainless steel and titanium alloys. Its robust construction ensures longevity and reliability.
HSS-Co construction offers high hardness and heat resistance for long tool life
118° point angle ensures reliable self-centring and accurate hole initiation
Jobber length provides excellent reach for diverse drilling applications
Related links
- BETA High Speed Steel Cobalt 93mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Cobalt 93mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel 93mm Overall, 6 mm Shank Drill Bit
- RS PRO High Speed Steel-E 93mm Overall, 6 mm Shank Drill Bit
- Tivoly High Speed Steel 93mm Overall, 6 mm Shank Drill Bit
- BETA High Speed Steel Tin 93mm Overall, 6 mm Shank Drill Bit
- SAM High Speed Steel 93mm Overall, 6 mm Shank Drill Bit
- Dormer High Speed Steel-E 93mm Overall, 6 mm Shank Drill Bit
