Tivoly HSS, 109mm Overall 7 mm 1-Pieces

Image representative of range

Subtotal (1 unit)*

R 232,29

(exc. VAT)

R 267,13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +R 232.29

*price indicative

RS stock no.:
889-639
Mfr. Part No.:
11455040700
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

109mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Metal

Drill Bit Size

7mm

Drill Point Angle

135°

Drilling Length

69mm

Shank Size

7mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly HSS-E5 metal drill bit designed for efficient drilling in steels, stainless steels, and cast irons, offering versatility and precision for various industrial applications.

Rapid drilling performance enhances productivity across diverse materials

Cylindrical shank matches the tip diameter for compatibility with portable and CNC tools

30° type N flute design ensures excellent drilling precision and tool rigidity

Constructed from 5% cobalt HSS for improved heat retention and cutting sharpness

135° tip angle provides a Durable cutting edge suitable for strong materials

Related links