Tivoly HSS, 7 mm, 109mm Overall, 7 mm Shank Drill Bit
- RS stock no.:
- 898-881
- Mfr. Part No.:
- 11457160700
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 898-881
- Mfr. Part No.:
- 11457160700
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Number of Pieces | 5 | |
| Shank Type | Tri-Flat | |
| Finish | Titanium Carbonitride | |
| Shank Size | 7mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 69mm | |
| Drill Bit Size | 7mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Number of Pieces 5 | ||
Shank Type Tri-Flat | ||
Finish Titanium Carbonitride | ||
Shank Size 7mm | ||
Drill Point Angle 118° | ||
Drilling Length 69mm | ||
Drill Bit Size 7mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly drill bit is a fully ground HSS metal drill bit designed for high-performance drilling. It excels in progressive and intensive drilling applications across a variety of materials, ensuring precision and efficiency for complex surfaces.
Split-point grinding enables self-centring on smooth surfaces
Tri-flat shank for maximum torque transmission and prevents bit rotation
High-speed steel substrate suitable for use in steels and cast irons up to 950 N/mm²
FUSIO coating increases service life and reduces axial load
Related links
- Tivoly HSS 109mm Overall, 7 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 7 mm Shank Drill Bit
- BETA HSS 109mm Overall, 7 mm Shank Drill Bit
- BETA HSS-G 7 mm Shank Drill Bit
- Bosch HSS 109mm Overall Drill Bit
- BETA High Speed Steel Tin 109mm Overall, 7 mm Shank Drill Bit
- Dormer HSS 109mm Overall Drill Bit
- Dormer High Speed Cobalt 109mm Overall, 7 mm Shank Drill Bit
