Tivoly HSS, 7 mm, 109mm Overall, 7 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-529
Mfr. Part No.:
11457140700
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

109mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Tri-Flat

Finish

Titanium Carbonitride

Drilling Length

69mm

Drill Bit Size

7mm

Shank Size

7mm

Drill Point Angle

118°

Standards/Approvals

DIN338

COO (Country of Origin):
FR
The Tivoly drill bit is a fully ground HSS metal product designed for progressive and intensive drilling. It excels in drilling through stainless steels, aluminium, plastics, and composites, making it suitable for complex surfaces.

Split-point grinding enables self-centring on smooth surfaces

Tri-flat shank ensures maximum torque transmission and prevents bit rotation

High-speed steel substrate allows use in materials up to 950 N/mm²

FUSIO coating significantly increases cutting speed and service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy