Tivoly HSS, 5.2 mm, 86mm Overall, 4.2 mm Shank Drill Bit
- RS stock no.:
- 889-634
- Mfr. Part No.:
- 11455040520
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-634
- Mfr. Part No.:
- 11455040520
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 86mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Metal | |
| Drill Bit Size | 5.2mm | |
| Drill Point Angle | 135° | |
| Shank Size | 4.2mm | |
| Drilling Length | 62mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 86mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Metal | ||
Drill Bit Size 5.2mm | ||
Drill Point Angle 135° | ||
Shank Size 4.2mm | ||
Drilling Length 62mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit designed for precision drilling in a variety of tough materials, including stainless steel and high-strength alloys, ensuring optimal performance and durability through its Advanced engineering.
5% cobalt high-speed steel offers improved heat retention and cutting sharpness
Cylindrical shank allows for compatibility with portable electrical and CNC tools
135° tip angle provides a shorter, stronger cutting edge for enhanced service life
Related links
- Tivoly HSS 86mm Overall, 5.2 mm Shank Drill Bit
- RS PRO HSS 86mm Overall, 5.2 mm Shank Drill Bit
- Tivoly HSS 75mm Overall, 4.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.3 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.1 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.25 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.9 mm Shank Drill Bit
