Tivoly HSS, 5.2 mm, 86mm Overall, 5.2 mm Shank Drill Bit
- RS stock no.:
- 889-548
- Mfr. Part No.:
- 81492610520
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS stock no.:
- 889-548
- Mfr. Part No.:
- 81492610520
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 86mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Shank Size | 5.2mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 52mm | |
| Drill Bit Size | 5.2mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 86mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Shank Size 5.2mm | ||
Drill Point Angle 135° | ||
Drilling Length 52mm | ||
Drill Bit Size 5.2mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly metal drill bit is a high-performance tool designed for precision drilling in challenging materials such as titanium and refractory alloys.
Split-point grinding enables easy self-centring on smooth surfaces
28° type N flute ensures good rigidity and excellent drilling precision
Constructed from 8% cobalt high-speed steel for enhanced heat retention and sharpness
135° tip angle optimises performance in strong and difficult materials
INCOCUT coating increases cutting efficiency and provides high oxidation resistance
Related links
- Tivoly HSS 86mm Overall, 5.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.2 mm Shank Drill Bit
- RS PRO HSS 86mm Overall, 5.2 mm Shank Drill Bit
- Bosch HSS-G 5.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.3 mm Shank Drill Bit
- Bosch HSS 92mm Overall, 5.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.1 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.25 mm Shank Drill Bit
