Tivoly HSS, 109mm Overall 7 mm 1-Pieces
- RS stock no.:
- 889-578
- Mfr. Part No.:
- 81492640700
- Manufacturer:
- Tivoly
Image representative of range
Subtotal (1 unit)*
R 1 565,80
(exc. VAT)
R 1 800,67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 1,565.80 |
*price indicative
- RS stock no.:
- 889-578
- Mfr. Part No.:
- 81492640700
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 109mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drilling Length | 69mm | |
| Drill Point Angle | 135° | |
| Shank Size | 7mm | |
| Drill Bit Size | 7mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 109mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drilling Length 69mm | ||
Drill Point Angle 135° | ||
Shank Size 7mm | ||
Drill Bit Size 7mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly premium drill bit is adept for precision drilling in various materials, including hard steels and refractory alloys, ensuring optimal performance and long life.
Split-point grinding enables self-centring on smooth surfaces
28° type N flute profile provides enhanced tool rigidity and drilling precision
8% cobalt high-speed steel offers improved heat retention for durability
135° tip angle allows for effective sharpening, suitable for tough materials
INCOCUT coating enhances resistance to heat and oxidation for prolonged cutting conditions
