Tivoly HSS, 5.5 mm, 93mm Overall, 5.5 mm Shank Drill Bit
- RS stock no.:
- 889-494
- Mfr. Part No.:
- 11455010550
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-494
- Mfr. Part No.:
- 11455010550
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 93mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Shank Size | 5.5mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 5.5mm | |
| Drilling Length | 57mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 93mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Shank Size 5.5mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 5.5mm | ||
Drilling Length 57mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly metal drill bit offers exceptional performance for drilling in a variety of materials, particularly steels and stainless steels. Designed for precision and efficiency, this tool is Ideal for both professional and DIY applications.
5% cobalt high-speed steel construction enhances cutting sharpness and heat retention
135° tip design facilitates drilling in tough materials with reduced axial load
Cylindrical shank allows for versatile use on both electrical tools and CNC machines
Split-point grinding ensures easy self-centring for accurate drilling on smooth surfaces
Related links
- Tivoly HSS 93mm Overall, 5.5 mm Shank Drill Bit
- RS PRO HSS 93mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS 93mm Overall, 5.5 mm Shank Drill Bit
- BETA HSS-G 93mm Overall, 5.5 mm Shank Drill Bit
- Bosch HSS-G 5.5 mm Shank Drill Bit
- Bosch HSS 5.5 mm Shank Drill Bit
- BETA HSS 5.5 mm Shank Drill Bit
- Dormer High Speed Cobalt 93mm Overall, 5.5 mm Shank Drill Bit
