Tivoly HSS, 5.8 mm, 93mm Overall, 5.8 mm Shank Drill Bit
- RS stock no.:
- 889-554
- Mfr. Part No.:
- 81492610580
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-554
- Mfr. Part No.:
- 81492610580
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 93mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drilling Length | 57mm | |
| Drill Bit Size | 5.8mm | |
| Drill Point Angle | 135° | |
| Shank Size | 5.8mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 93mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drilling Length 57mm | ||
Drill Bit Size 5.8mm | ||
Drill Point Angle 135° | ||
Shank Size 5.8mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly HSS-E8 metal drill bit offers superior drilling performance specifically designed for challenging materials. Engineered for high precision, it features Advanced coatings for enhanced durability and efficiency.
Split-point grinding enables self-centring on smooth surfaces, reducing axial load
28° type N flute provides rigidity and excellent drilling precision for general tasks
8% cobalt high-speed steel enhances heat retention and cutting sharpness for metals up to 1400 N/mm²
Related links
- RS PRO HSS 93mm Overall, 5.8 mm Shank Drill Bit
- Bosch HSS-G 5.8 mm Shank Drill Bit
- Dormer High Speed Steel Tin 5.8 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 6 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.7 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.6 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.9 mm Shank Drill Bit
- Tivoly HSS 93mm Overall, 5.5 mm Shank Drill Bit
