Tivoly HSS, 5.2 mm, 86mm Overall, 5.2 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-490
Mfr. Part No.:
11455010520
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

86mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drilling Length

52mm

Drill Point Angle

135°

Shank Size

5.2mm

Drill Bit Size

5.2mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit designed for precise drilling into high-strength steels and stainless materials. Its cobalt-enriched HSS construction offers durability and performance suited for demanding applications.

5% cobalt high-speed steel enhances strength and cutting sharpness

135° tip angle optimises drilling performance in tough materials

Cylindrical shank design allows versatility in electrical and CNC machinery

30° type N flute promotes rigidity and excellent drilling precision

Split-point grinding facilitates self-centring on smooth surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy