Tivoly HSS, 142mm Overall 11 mm 1

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-516
Mfr. Part No.:
11455011100
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

142mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Gold

Drill Point Angle

135°

Drilling Length

94mm

Drill Bit Size

11mm

Shank Size

11mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit is a precision tool designed for drilling stainless and high-strength steels, boasting enhanced cutting capabilities with its unique construction and material composition.

5% cobalt high-speed steel for improved heat retention and strength

135° tip angle enhances cutting edge strength for tougher materials

Split-point grinding ensures self-centring on smooth surfaces, reducing required axial load

Cylindrical shank design provides versatility for use with portable electrical tools and CNC machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy