Tivoly HSS, 11 mm, 142mm Overall, 11 mm Shank Drill Bit
- RS stock no.:
- 889-538
- Mfr. Part No.:
- 11457141100
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-538
- Mfr. Part No.:
- 11457141100
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 142mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Finish | Titanium Carbonitride | |
| Shank Size | 11mm | |
| Drill Bit Size | 11mm | |
| Drilling Length | 94mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 142mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Finish Titanium Carbonitride | ||
Shank Size 11mm | ||
Drill Bit Size 11mm | ||
Drilling Length 94mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- FR
The Tivoly high-speed steel drill bit delivers exceptional performance for drilling in stainless steels, aluminium, and plastics, ensuring precise and burr-free finishes even on complex surfaces.
Progressive drilling eliminates burrs on exit and entry points
Tri-flat shank design prevents slipping in chuck, maximising torque transmission
FUSIO coating enhances durability and improves cutting speed
Split-point grinding facilitates easy self-centring on smooth surfaces
Related links
- Tivoly HSS 142mm Overall, 11 mm Shank Drill Bit
- RS PRO HSS 142mm Overall, 11 mm Shank Drill Bit
- BETA HSS 142mm Overall, 11 mm Shank Drill Bit
- Bosch HSS 142mm Overall Drill Bit
- Dormer HSS 142mm Overall Drill Bit
- DeWALT HSS 142mm Overall Drill Bit
- BETA HSS 142mm Overall Drill Bit
- Dormer High Speed Cobalt 142mm Overall, 11 mm Shank Drill Bit
