Tivoly HSS, 11.5 mm, 142mm Overall, 11.5 mm Shank Drill Bit
- RS stock no.:
- 889-648
- Mfr. Part No.:
- 11455041150
- Manufacturer:
- Tivoly
Image representative of range
Subtotal (1 unit)*
R 767,95
(exc. VAT)
R 883,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | R 767.95 |
*price indicative
- RS stock no.:
- 889-648
- Mfr. Part No.:
- 11455041150
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 142mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Metal | |
| Drill Bit Size | 11.5mm | |
| Drilling Length | 94mm | |
| Shank Size | 11.5mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 142mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Metal | ||
Drill Bit Size 11.5mm | ||
Drilling Length 94mm | ||
Shank Size 11.5mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly high-speed steel drill bit offers reliable performance for drilling tough materials with precision. Designed for excellent heat resistance, it ensures prolonged service life and dependable use in various applications.
5% cobalt content enhances heat retention and cutting sharpness
135° tip angle promotes efficient drilling in strong materials
Cylindrical shank allows use on portable and CNC electrical tools
30° helix flute design provides rigidity and precise drilling
Related links
- Tivoly HSS 142mm Overall, 11.5 mm Shank Drill Bit
- Bosch HSS 142mm Overall, 11.5 mm Shank Drill Bit
- RS PRO HSS 142mm Overall, 11.5 mm Shank Drill Bit
- BETA HSS 142mm Overall, 11.5 mm Shank Drill Bit
- Bosch HSS-G 11.5 mm Shank Drill Bit
- BETA HSS 11.5 mm Shank Drill Bit
- RS PRO High Speed Steel 142mm Overall, 11.5 mm Shank Drill Bit
- Facom Aluminium Steel 142mm Overall, 11.5 mm Shank Drill Bit
