Tivoly HSS, 6.3 mm, 101mm Overall, 6.3 mm Shank Drill Bit

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS stock no.:
889-502
Mfr. Part No.:
11455010630
Manufacturer:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

101mm

Shank Type

Cylindrical

Number of Pieces

1

Finish

Gold

Drilling Length

63mm

Drill Point Angle

135°

Shank Size

6.3mm

Drill Bit Size

6.3mm

Standards/Approvals

DIN338

COO (Country of Origin):
CN
The Tivoly metal drill bit is a high-performance tool designed for precision drilling in various metals. Its Advanced design ensures efficient operation, making it Ideal for professional and DIY applications alike.

Cylindrical shank simplifies compatibility with portable and CNC tools

30° type N flute offers excellent rigidity and drilling precision

Manufactured from 5% cobalt high-speed steel for enhanced heat retention and durability

135° tip angle optimises cutting performance on tough materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy