Tivoly HSS, 1.1 mm, 36mm Overall, 1.1 mm Shank Drill Bit
- RS stock no.:
- 889-475
- Mfr. Part No.:
- 11455010110
- Manufacturer:
- Tivoly
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 889-475
- Mfr. Part No.:
- 11455010110
- Manufacturer:
- Tivoly
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 36mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drill Point Angle | 135° | |
| Shank Size | 1.1mm | |
| Drill Bit Size | 1.1mm | |
| Drilling Length | 14mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 36mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drill Point Angle 135° | ||
Shank Size 1.1mm | ||
Drill Bit Size 1.1mm | ||
Drilling Length 14mm | ||
Standards/Approvals DIN338 | ||
- COO (Country of Origin):
- CN
The Tivoly drill bit is a high-speed steel tool with a 5% cobalt content, designed for Rapid drilling into steels and stainless steels, ensuring efficient and precise performance in various applications.
Split-point grinding facilitates self-centring on smooth surfaces, lowering axial load requirements
Cylindrical shank matches tip diameter, enabling versatile use with portable and CNC machine tools
30° type N flute profile provides excellent rigidity and drilling precision
135° tip angle enhances cutting edge strength, Ideal for strong, difficult materials
Related links
- RS PRO HSS 36mm Overall, 1.1 mm Shank Drill Bit
- RS PRO HSS 36mm Overall, 1.1 mm Shank Drill Bit
- RS PRO Solid Carbide 1.1 mm Shank Drill Bit
- Tivoly High Speed Steel 36mm Overall Drill Bit
- Dormer HSS 36mm Overall, 3.2 mm Shank Drill Bit
- Dormer Solid Carbide 36mm Overall Drill Bit
- Tivoly HSS 70mm Overall, 3.6 mm Shank Drill Bit
- Tivoly HSS 101mm Overall, 6.5 mm Shank Drill Bit
