RS PRO HSS, 22 mm, 150mm Overall, 0.5 in Shank Drill Bit
- RS stock no.:
- 879-436
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 487,33
(exc. VAT)
R 1 710,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,487.33 |
*price indicative
- RS stock no.:
- 879-436
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 150mm | |
| Flute Type | Twist Drill Bit | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Drill Bit Size | 22mm | |
| Drill Point Angle | 118° | |
| Shank Size | 0.5in | |
| Drilling Length | 75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 150mm | ||
Flute Type Twist Drill Bit | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Drill Bit Size 22mm | ||
Drill Point Angle 118° | ||
Shank Size 0.5in | ||
Drilling Length 75mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit offers reliable performance for a wide range of drilling applications, expertly crafted from high-speed steel to provide exceptional durability and toughness, making it suitable for professional engineering tasks.
Manufactured from high-speed steel for outstanding durability and resistance
Steam-tempered finish enhances toughness and mitigates wear during use
118° point angle ensures efficient penetration and smooth cutting action
2-flute design optimises chip removal for effective drilling operations
Related links
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
