RS PRO HSS, 20 mm, 150mm Overall, 0.5 in Shank Drill Bit
- RS stock no.:
- 879-434
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 1 271,77
(exc. VAT)
R 1 462,54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 1,271.77 |
*price indicative
- RS stock no.:
- 879-434
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 150mm | |
| Flute Type | Twist Drill Bit | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Steam Tempered | |
| Drilling Length | 75mm | |
| Drill Point Angle | 118° | |
| Shank Size | 0.5in | |
| Drill Bit Size | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 150mm | ||
Flute Type Twist Drill Bit | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Steam Tempered | ||
Drilling Length 75mm | ||
Drill Point Angle 118° | ||
Shank Size 0.5in | ||
Drill Bit Size 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit delivers reliable performance for a variety of engineering and fabrication needs, expertly crafted for durability and efficiency in drilling applications.
Manufactured from high-speed steel (HSS) for exceptional durability and heat resistance
Blue steam-tempered finish enhances toughness and reduces wear during use
Features a 118° point angle and a 2-flute design for smooth cutting action
Suitable for a range of materials including steel, cast iron, and non-ferrous substances
Related links
- RS PRO HSS 150mm Overall, 12.7 mm Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
