RS PRO High Speed Steel, 17 mm, 150mm Overall, 0.5 in Shank Drill Bit
- RS stock no.:
- 905-739
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 801,00
(exc. VAT)
R 921,15
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 801.00 |
*price indicative
- RS stock no.:
- 905-739
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | 2 | |
| Overall Length | 150mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Blue Stream Tempered | |
| Drilling Length | 75mm | |
| Drill Bit Size | 17mm | |
| Drill Point Angle | 118° | |
| Shank Size | 0.5in | |
| Coolant Through | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type 2 | ||
Overall Length 150mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Blue Stream Tempered | ||
Drilling Length 75mm | ||
Drill Bit Size 17mm | ||
Drill Point Angle 118° | ||
Shank Size 0.5in | ||
Coolant Through No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit designed for efficient performance, Ideal for general engineering and fabrication tasks. Constructed from high-speed steel, it boasts enhanced durability and exceptional heat resistance for extended tool life.
Made from high-speed steel for outstanding durability and resistance
Blue steam-tempered finish enhances toughness and reduces wear
118° point angle ensures smooth cutting action
2-flute design promotes effective chip removal and efficient drilling
Related links
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO High Speed Steel 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
- RS PRO HSS 150mm Overall, 0.5 in Shank Drill Bit
