RS PRO 14-Piece Tapping Set for Aluminium Alloy, Cast Iron, Non-Ferrous Metal, Stainless Steel, 10.2 mm Max, 2.5 mm Min,
- RS stock no.:
- 900-267
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 556,53
(exc. VAT)
R 2 940,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,556.53 |
*price indicative
- RS stock no.:
- 900-267
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tap & Drill Set | |
| Drilling Application | Aluminium Alloy, Cast Iron, Non-Ferrous Metal, Stainless Steel | |
| Drill Bit Type | Tapping | |
| Material | High Speed Steel | |
| Number of Pieces | 14 | |
| Minimum Size | 2.5 mm | |
| Maximum Size | 10.2 mm | |
| Set Contents | Tap and Drill Bit Set | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tap & Drill Set | ||
Drilling Application Aluminium Alloy, Cast Iron, Non-Ferrous Metal, Stainless Steel | ||
Drill Bit Type Tapping | ||
Material High Speed Steel | ||
Number of Pieces 14 | ||
Minimum Size 2.5 mm | ||
Maximum Size 10.2 mm | ||
Set Contents Tap and Drill Bit Set | ||
Standards/Approvals DIN 338 | ||
- COO (Country of Origin):
- KR
The RS PRO Tap & Drill Set is a versatile solution designed for efficient thread creation in professional and industrial applications.
Complete set includes HSS jobber drills matched to correct tapping sizes
Patented tap geometry provides optimum chip evacuation and enhanced thread quality
Delivers excellent performance across all ISO material groups
Available in spiral point for through holes and Spiral Flute for blind holes configurations
Related links
- RS PRO 14-Piece Tapping Set for Aluminium Alloy Non-Ferrous Metal 10.2 mm Max
- Starrett 36 mm Diameter Stainless Steel Hole Saw for High Alloy Steel Cast Iron
- Starrett 37 mm Diameter Stainless Steel Hole Saw for Cast Iron Sheet Metal Stainless
- Bosch 19-Piece for Grey Cast Iron Plastic 10 mm Max HSS Bits
- Starrett Bi-Metal Jigsaw Blade Stone Metal Plastic Non-Ferrous, Reinforced
- Starrett 25 mm Diameter Stainless Steel Hole Saw for Non-Ferrous Metal Fibreglass Stainless
- Starrett 60 mm Diameter Stainless Steel Hole Saw for Cast Iron Non-Ferrous Light Metal, Stainless
- Starrett 121 mm Diameter Tungsten Carbide Hole Saw for Steel Stainless Steel Aluminium,
