RS PRO 14-Piece Tapping Set for Aluminium Alloy, Cast Iron, Non-Ferrous Metal, Stainless Steel, 10.2 mm Max, 2.5 mm Min,
- RS stock no.:
- 900-244
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
R 2 556,53
(exc. VAT)
R 2 940,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,556.53 |
*price indicative
- RS stock no.:
- 900-244
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tap & Drill Set | |
| Drilling Application | Aluminium Alloy, Cast Iron, Non-Ferrous Metal, Stainless Steel | |
| Drill Bit Type | Tapping | |
| Material | High Speed Steel | |
| Number of Pieces | 14 | |
| Minimum Size | 2.5 mm | |
| Maximum Size | 10.2 mm | |
| Standards/Approvals | DIN 338 | |
| Set Contents | Tap and Drill Bit Set | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tap & Drill Set | ||
Drilling Application Aluminium Alloy, Cast Iron, Non-Ferrous Metal, Stainless Steel | ||
Drill Bit Type Tapping | ||
Material High Speed Steel | ||
Number of Pieces 14 | ||
Minimum Size 2.5 mm | ||
Maximum Size 10.2 mm | ||
Standards/Approvals DIN 338 | ||
Set Contents Tap and Drill Bit Set | ||
- COO (Country of Origin):
- KR
The RS PRO Turning Holders are robust tools designed for precise internal turning on CNC and manual lathes.
Screw-lock clamping system provides secure insert retention and stable machining
Designed for positive inserts to reduce cutting forces and improve surface finish
Suitable for internal turning with a minimum bore diameter of 20 mm and extended 170 mm reach
Engineered for use with CCMT 06 or 09T inserts
Related links
- RS PRO 14-Piece Tapping Set for Aluminium Alloy Non-Ferrous Metal 10.2 mm Max
- Starrett 36 mm Diameter Stainless Steel Hole Saw for High Alloy Steel Cast Iron
- Starrett 37 mm Diameter Stainless Steel Hole Saw for Cast Iron Sheet Metal Stainless
- Bosch 19-Piece for Grey Cast Iron Plastic 10 mm Max HSS Bits
- Starrett Bi-Metal Jigsaw Blade Stone Metal Plastic Non-Ferrous, Reinforced
- Starrett 25 mm Diameter Stainless Steel Hole Saw for Non-Ferrous Metal Fibreglass Stainless
- Starrett 60 mm Diameter Stainless Steel Hole Saw for Cast Iron Non-Ferrous Light Metal, Stainless
- Starrett 121 mm Diameter Tungsten Carbide Hole Saw for Steel Stainless Steel Aluminium,
