Subtotal (1 pack of 10 units)*
R 332,22
(exc. VAT)
R 382,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 332.22 | R 33.222 |
*price indicative
- RS stock no.:
- 673-417
- Mfr. Part No.:
- 2608577219
- Manufacturer:
- Bosch
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit PointTeQ enables fast drilling in metal due to PointTeQ tip design. Self-centering tip prevents wandering, making quick and easy drilling starts possible. Increased drilling rate generates less heat and wear.
HSS Twist Drill Bit PointTeQ enables fast drilling in metal
Cylindrical shank compatible with three-jaw drill chucks
Self-centering tip prevents wandering, making quick and easy drilling starts possible
Related links
- Bosch
- Bosch 50-Piece for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 30-Piece Twist Set for Multi-Material 1.5 mm Min, HSS Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 7-Piece for Multi-Material 3 mm Min, Steel Bits
- Bosch 43-Piece Jobber Drill Set for Wood 8 mm Max High Speed Steel Bits
- SET DE FORAGE DE BOUGIE DE PRECHAUFFAGE
- Bosch 10-Piece Twist Set for Metal 1 mm Min, Steel Bits
