SAM 15-Piece Step Set for Automotive, M10 Max, M8 Min

Subtotal (1 unit)*

R 14 594,27

(exc. VAT)

R 16 783,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 14,594.27

*price indicative

RS stock no.:
666-347
Mfr. Part No.:
DD-E5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Removal Kit

Drilling Application

Automotive

Drill Bit Type

Step

Number of Pieces

15

Minimum Size

M8

Maximum Size

M10

Set Contents

Torx Socket

Exempt

COO (Country of Origin):
TW
The SAM Sparkplug removal kit is an essential toolset designed specifically for the hassle-free extraction of glow plugs in vehicles such as VW-Audi, Mercedes, Opel, Peugeot, and Renault. This kit allows for precise screw-tapping of M8 and M10 glow plugs, ensuring damaged threads are efficiently rehabilitated. With its comprehensive array of essential tools, including Torx sockets, straight drills, double-step drills, and various extractors, this kit simplifies what can be a challenging repair job, guaranteeing you’re equipped to tackle any glow plug issue with ease.

Includes a Torx socket specifically for extracting electrodes

Comprises guides and straight drills enabling accurate drilling of electrodes

Features double step drills suitable for M8 and M10 applications streamlining the repair process

Equipped with a bit holder and a 1/4 inch screw tap for smooth extraction operations

Comes with M8 and M10 screw taps for effective thread renovation

Includes essential extraction screws and a tapered extractor for inner screws

Designed with a weight of only 2.070 kg making it easy to handle during repairs

Backed by a guarantee from SAM tool ensuring peace of mind for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy