Virax Bi-Metal Hole Saw Kit for Multi Material
- RS stock no.:
- 886-137
- Mfr. Part No.:
- 220906
- Manufacturer:
- Virax
Subtotal (1 unit)*
R 6 675,20
(exc. VAT)
R 7 676,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,675.20 |
*price indicative
- RS stock no.:
- 886-137
- Mfr. Part No.:
- 220906
- Manufacturer:
- Virax
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Hole Saw Kit | |
| Arbor Included | Yes | |
| Material Cut | Multi Material | |
| Material | Bi-Metal | |
| Bimetal | Yes | |
| Number of Pieces | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Hole Saw Kit | ||
Arbor Included Yes | ||
Material Cut Multi Material | ||
Material Bi-Metal | ||
Bimetal Yes | ||
Number of Pieces 12 | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- US
The Virax hole saw set designed for precision drilling, effectively addressing the needs of plumbing and electrical tasks.,
Bi-metal construction ensures a fast, regular cut
Low vibration enhances user comfort during operation
Designed for easy removal of the blank after use
Increased durability for extended product life
Related links
- Virax Bi-Metal Hole Saw Kit for Multi Material
- CK 152 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- CK 127 mm Diameter Bi-Metal Hole Saw Kit for Multi Material
- Lenox Bi-Metal Hole Saw Kit for Stainless Steel Wood
- Bahco 44 mm Diameter Bi-Metal Hole Saw Kit for Ferrous
- ERKO 67 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- ERKO 86 mm Diameter Bi-Metal Hole Saw Kit for Steel with11mm Shank
- Virax 89 mm Diameter Bi-Metal Hole Saw
