RS PRO Self-Closing Drawer Runner, 32kg Load 500 mm
- RS stock no.:
- 733-431
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pair)*
R 1 824,36
(exc. VAT)
R 2 098,01
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,824.36 |
*price indicative
- RS stock no.:
- 733-431
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Closed Length | 500mm | |
| Product Type | Drawer Runner | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 500mm | |
| Extension | 100% | |
| Overall Height | 46mm | |
| Maximum Load | 32kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Closed Length 500mm | ||
Product Type Drawer Runner | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 500mm | ||
Extension 100% | ||
Overall Height 46mm | ||
Maximum Load 32kg | ||
Exempt
RS PRO Self-Closing Drawer Runner, Zinc Finish
The RS PRO Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various industrial and commercial settings. With a robust zinc finish, this drawer runner ensures durability and corrosion resistance, making it Ideal for demanding environments. The self-closing mechanism enhances convenience and efficiency in everyday use.
Features and Benefits
Self-Closing Mechanism: Automatically closes drawers for added convenience and efficiency.
Zinc Finish: Provides excellent corrosion resistance and durability.
Maximum Load Capacity: Supports up to 32 kg, suitable for heavy-duty applications.
500 mm Travel Length: Allows for full extension of drawers, maximizing accessibility.
Compact Design: Overall height of 46 mm fits seamlessly into various drawer configurations.
Zinc Finish: Provides excellent corrosion resistance and durability.
Maximum Load Capacity: Supports up to 32 kg, suitable for heavy-duty applications.
500 mm Travel Length: Allows for full extension of drawers, maximizing accessibility.
Compact Design: Overall height of 46 mm fits seamlessly into various drawer configurations.
Applications
Industrial storage units
Commercial cabinetry
Office furniture
Retail display fixtures
Commercial cabinetry
Office furniture
Retail display fixtures
Additional Information
Complies with industry standards for drawer runners
Designed for easy installation and maintenance
Designed for easy installation and maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 32kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 500 mm
