RS PRO Self-Closing Drawer Runner, 32kg Load 400 mm
- RS stock no.:
- 733-428
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pair)*
R 1 671,02
(exc. VAT)
R 1 921,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,671.02 |
*price indicative
- RS stock no.:
- 733-428
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 400mm | |
| Series | RS PRO | |
| Product Type | Drawer Runner | |
| Finish | Zinc | |
| Closing Type | Self-Closing | |
| Travel Length | 400mm | |
| Extension | 100% | |
| Overall Height | 46mm | |
| Maximum Load | 32kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 400mm | ||
Series RS PRO | ||
Product Type Drawer Runner | ||
Finish Zinc | ||
Closing Type Self-Closing | ||
Travel Length 400mm | ||
Extension 100% | ||
Overall Height 46mm | ||
Maximum Load 32kg | ||
Exempt
RS PRO 400 mm Drawer Runner, Self-Closing
The RS PRO 400 mm Drawer Runner is designed to provide smooth and reliable operation for drawers in various industrial and commercial settings. With a self-closing mechanism, it ensures that drawers are securely closed, enhancing safety and convenience. The zinc finish offers durability and resistance to corrosion, making it suitable for demanding environments.
Features and Benefits
Self-Closing: Ensures drawers close securely, enhancing safety.
Zinc Finish: Provides corrosion resistance for extended durability.
Maximum Load Capacity: Supports up to 32 kg, suitable for heavy-duty applications.
Travel Length: Offers a full extension of 400 mm for easy access.
Compact Design: Overall height of 46 mm fits into tight spaces.
Zinc Finish: Provides corrosion resistance for extended durability.
Maximum Load Capacity: Supports up to 32 kg, suitable for heavy-duty applications.
Travel Length: Offers a full extension of 400 mm for easy access.
Compact Design: Overall height of 46 mm fits into tight spaces.
Applications
Industrial storage solutions
Commercial cabinetry
Office furniture
Retail display units
Commercial cabinetry
Office furniture
Retail display units
Additional Information
Complies with industry standards for drawer runners.
Ideal for environments requiring robust and reliable drawer operation.
Ideal for environments requiring robust and reliable drawer operation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 32kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 400 mm
