RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm
- RS stock no.:
- 733-430
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pair)*
R 1 747,34
(exc. VAT)
R 2 009,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 1,747.34 |
*price indicative
- RS stock no.:
- 733-430
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Closed Length | 450mm | |
| Series | RS PRO | |
| Product Type | Drawer Runner | |
| Closing Type | Self-Closing | |
| Finish | Zinc | |
| Travel Length | 450mm | |
| Extension | 100% | |
| Overall Height | 46mm | |
| Maximum Load | 32kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Closed Length 450mm | ||
Series RS PRO | ||
Product Type Drawer Runner | ||
Closing Type Self-Closing | ||
Finish Zinc | ||
Travel Length 450mm | ||
Extension 100% | ||
Overall Height 46mm | ||
Maximum Load 32kg | ||
Exempt
RS PRO 450 mm Self-Closing Drawer Runner
The RS PRO 450 mm Self-Closing Drawer Runner is designed to provide smooth and reliable operation for drawers in various industrial and commercial settings. With a robust zinc finish, this drawer runner ensures durability and resistance to wear and tear. It supports a maximum load of 32 kg, making it Ideal for heavy-duty applications.
Features and Benefits
Self-Closing Mechanism: Ensures drawers close automatically, enhancing convenience and safety.
Zinc Finish: Provides excellent corrosion resistance and durability.
450 mm Travel Length: Allows for full extension of drawers for easy access.
Maximum Load Capacity: Supports up to 32 kg, suitable for heavy-duty use.
Compact Design: Overall height of 46 mm fits into tight spaces.
Zinc Finish: Provides excellent corrosion resistance and durability.
450 mm Travel Length: Allows for full extension of drawers for easy access.
Maximum Load Capacity: Supports up to 32 kg, suitable for heavy-duty use.
Compact Design: Overall height of 46 mm fits into tight spaces.
Applications
Industrial storage units
Commercial cabinetry
Office furniture
Retail display units
Commercial cabinetry
Office furniture
Retail display units
Additional Information
Complies with relevant industry standards for drawer runners.
Easy installation with standard mounting hardware.
Easy installation with standard mounting hardware.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Self-Closing Drawer Runner, 32kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 350 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 400 mm
- RS PRO Self-Closing Drawer Runner, 32kg Load 500 mm
- RS PRO Self-Closing Drawer Runner, 45kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 60kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 75kg Load 450 mm
- RS PRO Self-Closing Drawer Runner, 100kg Load 450 mm
