Analog Devices LTC3454EDD#PBF DFN Display Driver, 10 Pin, 3.1 → 5.6 V
- RS stock no.:
- 761-9434P
- Mfr. Part No.:
- LTC3454EDD#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Display Drivers
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (Supplied in a Tube)
R 126.26
(exc. VAT)
R 145.20
(inc. VAT)
units | Per unit |
10 - 120 | R 126.26 |
121 - 241 | R 122.47 |
242 - 604 | R 117.57 |
605 + | R 112.87 |
Packaging Options:
- RS stock no.:
- 761-9434P
- Mfr. Part No.:
- LTC3454EDD#PBF
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Display Drivers, Linear Technology
Specification
Attribute | Value |
Package Type | DFN |
Display Type | LED |
Number of Pins | 10 |
Supply Voltage | 3.1 → 5.6 V |
Maximum Supply Current | 1.2mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Width | 3mm |
Height | 0.7mm |
Length | 3mm |