Schneider Electric Dimmer Switch 16A, 230V ac, Repacked
- RS stock no.:
- 865-268
- Mfr. Part No.:
- S520513WW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 217,06
(exc. VAT)
R 1 399,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,217.06 |
*price indicative
- RS stock no.:
- 865-268
- Mfr. Part No.:
- S520513WW
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimmer Switch | |
| Voltage | 230V ac | |
| Colour | White | |
| Mount Type | Flush | |
| Height | 71mm | |
| Finish | Gloss | |
| Material | PCB Plated Tin | |
| Width | 71mm | |
| Depth | 49mm | |
| Standards/Approvals | VDE | |
| Product Condition | Repacked | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimmer Switch | ||
Voltage 230V ac | ||
Colour White | ||
Mount Type Flush | ||
Height 71mm | ||
Finish Gloss | ||
Material PCB Plated Tin | ||
Width 71mm | ||
Depth 49mm | ||
Standards/Approvals VDE | ||
Product Condition Repacked | ||
Current Rating 16A | ||
Exempt
- COO (Country of Origin):
- LV
The Schneider Electric Connected dimmer provides seamless integration for light control, allowing users the flexibility to manage lighting through a range of smart functionalities.
Universal dimming control adapts to various load types, including incandescent and LED lamps
Includes short-circuit, automatic overload, and overheating protection for enhanced safety
Remote access and control through the Wiser App for smart home integration
Supports local control with dimming and on/off functions for convenience
1
24
45
69
Related links
- Schneider Electric Dimmer Switch 16A, 230V ac
- Schneider Electric 1 Way 1 Gang Rotary Dimmer Switch 16A 200 W
- Schneider Electric 10 Way 1 Gang Dimmer Switch 16A 200 W
- Schneider Electric 10 Way 1 Gang Rotary Dimmer Switch 16A 200 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric 10 Way Dimmer Switch 16A 0.4 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric Dimmer Switch 16A, 250V ac
