Schneider Electric Dimmer Switch 16A, 250V, 200 W

Subtotal (1 unit)*

R 966,05

(exc. VAT)

R 1 110,96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +R 966.05

*price indicative

RS stock no.:
276-2306
Mfr. Part No.:
S340522W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Dimmer Switch

Maximum Supported Wattage

200W

Voltage

250V

Series

Wiser

Finish

Matt

Height

74.3mm

Width

74.3mm

Material

Polycarbonate

Depth

38.75mm

Standards/Approvals

EN 60669-1 EN 60730-2-7 EN 60669-2-1 EN 300-328 EN 301-489-17

Range

Ovalis C

Current Rating

16A

Exempt

COO (Country of Origin):
LV
The Schneider Electric Connected Dimmer in the Ovalis Wiser series is a stylish and smart lighting control device designed for modern homes. With an anthracite finish, it adds a touch of sophistication to your home decor. This dimmer is compatible with both Wiser hub generation 1 and Wiser hub generation 2, seamlessly integrating into your Wiser smart home ecosystem. The device is configured and controlled through the Wiser Home mobile app, providing convenient and remote management of your lighting settings.

Mercury free

RoHS compliant

Green Premium product

IP21 degree of protection

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy