Schneider Electric Dimmer Switch 16A, 230V ac, Repacked
- RS stock no.:
- 865-806
- Mfr. Part No.:
- NU351418W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
R 1 375,97
(exc. VAT)
R 1 582,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,375.97 |
*price indicative
- RS stock no.:
- 865-806
- Mfr. Part No.:
- NU351418W
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Dimmer Switch | |
| Voltage | 230V ac | |
| Mount Type | Flush | |
| Colour | White | |
| Finish | Gloss | |
| Height | 45mm | |
| Width | 45mm | |
| Material | PCB Plated Tin | |
| Depth | 47mm | |
| Standards/Approvals | VDE | |
| Product Condition | Repacked | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Dimmer Switch | ||
Voltage 230V ac | ||
Mount Type Flush | ||
Colour White | ||
Finish Gloss | ||
Height 45mm | ||
Width 45mm | ||
Material PCB Plated Tin | ||
Depth 47mm | ||
Standards/Approvals VDE | ||
Product Condition Repacked | ||
Current Rating 16A | ||
Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Dimmer offers universal light control capabilities, featuring a rotary push type design in a sleek white finish, ensuring clean integration into your living space while effectively managing different lighting types.
Device presents a mechanism suitable for flush mounting
Supports rotary control with an automatic load detection feature
Equipped with memory function for last brightness settings
Rated operational voltage of 230 V AC at 50 Hz ensures reliability
1
33
37
70
Related links
- Schneider Electric Dimmer Switch 16A Repacked
- Schneider Electric 1 Way 1 Gang Rotary Dimmer Switch 16A 200 W
- Schneider Electric 10 Way 1 Gang Dimmer Switch 16A 200 W
- Schneider Electric 10 Way 1 Gang Rotary Dimmer Switch 16A 200 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric 10 Way Dimmer Switch 16A 0.4 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 16A 0.4 W
- Schneider Electric 2 Way Dimmer Switch Repacked
