MH Connectors MHDR 15 Way Vertical Through Hole D Sub Standard Connector, with Threaded Insert Male

Image representative of range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

R 162,65

(exc. VAT)

R 187,05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4R 162.65R 32.53-
5 - 9R 149.70R 29.947%
10 +R 134.99R 26.99817%

*price indicative

RS stock no.:
948-714
Mfr. Part No.:
MHDR-15MNS-A1
Manufacturer:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Product Type

D Sub Standard Connector

Number of Contacts

15

Orientation

Vertical

Current

5A

Mount Type

Through Hole

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

DC

Mounting Hardware

Threaded Insert

Housing Material

Glass Fibre Reinforced Polybutylene Terephthalate

Voltage

500V ac

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Contact Plating

Gold Flash

Series

MHDR

Contact Material

Brass

COO (Country of Origin):
CN
The MH Connectors D Sub Male Connector offers excellent reliability for your electrical configurations. This premium component features robust black PBT material and a Durable steel shell.

5A current rating

Temperature range from -55°C to 105°C

500 MΩ minimum insulation resistance

Brass contact material with gold flash plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy