MH Connectors MHDR 15 Way Vertical Through Hole D Sub Standard Connector, with Latch Block Male
- RS stock no.:
- 948-715
- Mfr. Part No.:
- MHDR-15MNS-B1
- Manufacturer:
- MH Connectors
Image representative of range
Subtotal (1 tray of 80 units)*
R 2 532,15
(exc. VAT)
R 2 911,97
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | R 2,532.15 | R 31.652 |
*price indicative
- RS stock no.:
- 948-715
- Mfr. Part No.:
- MHDR-15MNS-B1
- Manufacturer:
- MH Connectors
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Number of Contacts | 15 | |
| Product Type | D Sub Standard Connector | |
| Current | 5A | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | DC | |
| Mounting Hardware | Latch Block | |
| Housing Material | Glass Fibre Reinforced Polybutylene Terephthalate | |
| Voltage | 500V ac | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | MHDR | |
| Contact Material | Brass | |
| Contact Plating | Gold Flash | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Number of Contacts 15 | ||
Product Type D Sub Standard Connector | ||
Current 5A | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size DC | ||
Mounting Hardware Latch Block | ||
Housing Material Glass Fibre Reinforced Polybutylene Terephthalate | ||
Voltage 500V ac | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series MHDR | ||
Contact Material Brass | ||
Contact Plating Gold Flash | ||
- COO (Country of Origin):
- CN
The MH Connectors D Sub Male Connector offers excellent reliability for your electrical configurations. This premium component features robust black PBT material and a Durable steel shell.
5A current rating
Temperature range from -55°C to 105°C
500 MΩ minimum insulation resistance
Brass contact material with gold flash plating
Related links
- MH Connectors MHDR 15 Way Vertical Through Hole D Sub Standard Connector, with Latch Block Male
- MH Connectors MHDR 37 Way Vertical Through Hole D Sub Standard Connector, with Latch Block Male
- MH Connectors MHDR 25 Way Vertical Through Hole D Sub Standard Connector, with Latch Block Male
- MH Connectors MHDR 9 Way Vertical Through Hole D Sub Standard Connector, with Latch Block Male
- MH Connectors MHHDR 15 Way Vertical Through Hole D Sub Standard Connector, with Latch Block Male
- MH Connectors MHDR 15 Way Vertical Through Hole D Sub Standard Connector, with Threaded Insert Male
- MH Connectors MHDR 15 Way Vertical Through Hole D Sub Standard Connector, with Latch Block Female
- MH Connectors MHDR 37 Way Vertical Through Hole D Sub Standard Connector, with Latch Block Female
