HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male

Image representative of range

Subtotal (1 reel of 140 units)*

R 16 544,15

(exc. VAT)

R 19 025,77

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +R 16,544.15R 118.173

*price indicative

RS stock no.:
918-133
Mfr. Part No.:
09553697812741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

25

Orientation

Straight

Current

5A

Mount Type

PCB

Connector Gender

Male

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Liquid Crystal Polymer

Voltage

1kV

Minimum Operating Temperature

-55°C

Termination Type

SMT/Through-Hole

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Contact Plating

Noble Metal over Nickel

Series

D Sub

Contact Material

Copper Alloy

Pitch

2.76mm

COO (Country of Origin):
CN
The HARTING Subminiature D Connector is designed for reliable data, signal, and service connections in automation applications. With a robust construction and a variety of configurations, it ensures efficient integration into industrial systems.

Features & Benefits


Connector provides a standard Interface for various automation applications

Reflow soldering termination (SMT) simplifies installation and enhances reliability

Rated current of 5 A supports efficient power transmission

Male connector design ensures secure connections in assemblies

D-Sub Shell size 3 accommodates a Compact footprint for space-constrained environments

Housing MADE from liquid crystal polymer offers high thermal stability

Shell constructed from nickel-plated steel enhances durability and corrosion resistance

Contacts MADE from copper alloy with noble metal plating ensure optimal conductivity

Maximum operating temperature of 125 °C allows for use in demanding environments

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Is this product suitable for low-voltage DC circuits?


Yes, this connector is suitable for low-voltage DC applications.

Can this connector be mounted without specialist tools?


This connector can be mounted using standard tools with the provided fixing flange.

Related links