HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- RS stock no.:
- 917-967
- Mfr. Part No.:
- 09554297812741
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
R 19 394,14
(exc. VAT)
R 22 303,26
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 19,394.14 | R 138.53 |
*price indicative
- RS stock no.:
- 917-967
- Mfr. Part No.:
- 09554297812741
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 4 | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING D Sub Connector is designed for use in the automation industry, providing reliable interfaces for data, signal, and service connections. With a robust construction and a variety of configurations, it ensures compatibility with common field buses and standard connectors.
Features & Benefits
Connector designed for reliable data and signal transmission
Reflow soldering termination allows for efficient surface mount technology
Rated current of 5 A supports various applications
Male connector type ensures secure connections
D-Sub Shell size 4 accommodates multiple contact configurations
Housing MADE from liquid crystal polymer offers durability
Shell constructed from nickel-plated steel enhances corrosion resistance
Contacts MADE from copper alloy with noble metal plating ensure conductivity
Maximum operating temperature of 125 °C allows for versatile applications
Minimum operating temperature of -55 °C ensures performance in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Can this connector be mated without tools?
This connector requires mounting hardware for secure installation.
Related links
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Surface Mount D Sub Standard Connector Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D-Sub 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
