Phoenix Contact 16888 9 Way Straight Panel Mount D Sub Standard Connector, with Through Hole Female
- RS stock no.:
- 897-009
- Mfr. Part No.:
- 1688832
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
R 9 545,47
(exc. VAT)
R 10 977,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 9,545.47 | R 95.455 |
*price indicative
- RS stock no.:
- 897-009
- Mfr. Part No.:
- 1688832
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | D Sub Standard Connector | |
| Number of Contacts | 9 | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 1 | |
| Mounting Hardware | Through Hole | |
| Housing Material | Steel | |
| Voltage | 400V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 130°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Series | 16888 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type D Sub Standard Connector | ||
Number of Contacts 9 | ||
Orientation Straight | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 1 | ||
Mounting Hardware Through Hole | ||
Housing Material Steel | ||
Voltage 400V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 130°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
Series 16888 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact contact carrier serves as a reliable connectivity solution for D-SUB configurations, accommodating nine signal contacts for efficient signal transmission and secure panel mounting applications.
Shelled in steel with a flammability rating of UL 94 V0
Supports crimp connection methods ensuring ease of installation
Rated for voltages up to 400 V and currents of 5 A at 20 °C
Operates within a wide temperature range of -55 °C to 130 °C
Related links
- Phoenix Contact 16888 9 Way Straight Panel Mount D Sub Standard Connector, with Through Hole Female
- Phoenix Contact 9 Way Panel Mount D-sub Connector Socket, 2.27mm Pitch
- Phoenix Contact VS-09-BU-DSUB-FK 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-BU-DSUB/9-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Female
- Phoenix Contact VS-09-ST-DSUB-EG 9 Way Straight Panel Mount D-Sub Connector
- Phoenix Contact VS-09-ST-DSUB/10-MPT-0.5 9 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub 9 Way Straight Panel Mount D-Sub Connector Male/Female
- Amphenol Communications Solutions 9 Way Straight Panel Mount D-Sub Connector Female
