HARTING, 0967 Series Knurled Screw For Use With D-Sub 2
- RS stock no.:
- 917-611
- Mfr. Part No.:
- 09670090424
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save R 87,60
View bulk pricing optionsSubtotal (1 bag of 2 units)*
R 350,45
(exc. VAT)
R 403,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | R 350.45 | R 175.225 | - |
| 10 - 24 | R 341.69 | R 170.845 | R 87,60 |
| 25 + | R 331.44 | R 165.72 | R 475,25 |
*price indicative
- RS stock no.:
- 917-611
- Mfr. Part No.:
- 09670090424
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Knurled Screw | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub 2 | |
| Series | 0967 | |
| Number of Contacts | 9 | |
| Colour | Black | |
| Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Knurled Screw | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub 2 | ||
Series 0967 | ||
Number of Contacts 9 | ||
Colour Black | ||
Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The HARTING Straight Thermoplastic D-Sub Connector Backshell protects 9-pin standard and 15-pin High-Density connections. This size 1 black glass-fiber reinforced thermoplastic hood features a top-entry design to safeguard data transmissions.
Straight 180° top-entry cable exit angle
Fits 9 positions standard D-Sub
Accommodates 15 positions High-Density D-Sub
Related links
- HARTING, 0967 Series Knurled Screw For Use With D-Sub Connector Shell Housing
- HARTING, 0967 Series Coding Element For Use With D-Sub 2
- Connector Tool Kits
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
