HARTING, 0967 Series Coding Element For Use With D-Sub 2
- RS stock no.:
- 917-668
- Mfr. Part No.:
- 09670152104104
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save R 197,40
View bulk pricing optionsSubtotal (1 unit)*
R 789,73
(exc. VAT)
R 908,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 789.73 | - |
| 10 + | R 769.99 | R 197,40 |
*price indicative
- RS stock no.:
- 917-668
- Mfr. Part No.:
- 09670152104104
- Manufacturer:
- HARTING
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Coding Element | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub 2 | |
| Series | 0967 | |
| Gender | Male | |
| Colour | Green | |
| Material | PBT, Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Coding Element | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub 2 | ||
Series 0967 | ||
Gender Male | ||
Colour Green | ||
Material PBT, Stainless Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub Male Coding Element provides precise physical keying configurations for industrial D-Sub miniature connectors. It physically prevents mismating when multiple similar connectors are utilised on a single control panel or device assembly.
RoHS and ELV compliant
15-Pin configuration
