HARTING, 0967 Series Knurled Screw For Use With D-Sub Connector Shell Housing

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

R 200,39

(exc. VAT)

R 230,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4R 200.39R 20.039-
5 - 9R 195.38R 19.5382%
10 +R 189.52R 18.9525%

*price indicative

RS stock no.:
917-602
Mfr. Part No.:
09670019978
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

D-Sub Connector Accessory

Accessory Type

Knurled Screw

For Use With

D-Sub Connector Shell Housing

Series

0967

Gender

Male

Material

Stainless Steel

Colour

Metal

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING Full-metal knurled jackscrew provides industrial-grade durability for demanding electrical assemblies. This premium accessory is engineered to firmly attach to D-Subminiature connector hoods, creating an unyielding connection. It ensures your hardware setup remains fully intact even when subjected to intense, continuous operational stress.

Universal UNC 4-40 thread size

Rugged full metal construction

Essential accessory for D-Sub connector hoods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy