Abracon 8.192 MHz Crystal Unit ±30 ppm SMD 2-Pin 3.3 mm 11.4 mm 4.7mm

Image representative of range

Get a bulk buy discount

Add 200 more to save R 98,80

View bulk pricing options

Subtotal (1 tape of 20 units)*

R 395,42

(exc. VAT)

R 454,74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
20 - 180R 19.771R 395.42-
200 - 980R 19.277R 385.54R 98,80
1000 - 1980R 18.698R 373.96R 1 073,00
2000 +R 17.95R 359.00R 3 642,00

*price indicative

Packaging Options:
RS stock no.:
898-744
Mfr. Part No.:
ABLS2-8.192MHZ-D4Y-T
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

8.192MHz

Product Type

Crystal Unit

Mount Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Packaging

Tape & Reel

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

3.3mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Maximum Operating Temperature

85°C

Series Resistance

80Ω

Series

ABLS2

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Abracon microprocessor crystal provides precise frequency control in a Compact low-profile package. Designed for reliable performance, it ensures stable operation in various electronic applications.

Reduced height of 3.3mm allows for use in slim designs

Hermetically sealed, offering enhanced protection against environmental factors

Wide frequency range from 8.192 MHz with tight stability

Suitable for RoHS compliant reflow processes, ensuring compliance with regulations

Moisture sensitivity level N/A, making it robust against moisture-related issues

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy