Abracon 6 MHz Crystal Unit ±30 ppm SMD 2-Pin 3.3 mm 11.4 mm 4.7mm
- RS stock no.:
- 898-742
- Mfr. Part No.:
- ABLS2-6.000MHZ-D4Y-T
- Manufacturer:
- Abracon
Image representative of range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
R 395,42
(exc. VAT)
R 454,74
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | R 19.771 | R 395.42 | - |
| 200 - 980 | R 19.277 | R 385.54 | 2% |
| 1000 - 1980 | R 18.698 | R 373.96 | 5% |
| 2000 + | R 17.95 | R 359.00 | 9% |
*price indicative
- RS stock no.:
- 898-742
- Mfr. Part No.:
- ABLS2-6.000MHZ-D4Y-T
- Manufacturer:
- Abracon
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Unit | |
| Standard Frequency | 6MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 3.3mm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | ABLS2 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Unit | ||
Standard Frequency 6MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 3.3mm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Series ABLS2 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon low profile microprocessor crystal is designed for precision timing applications, featuring a reduced height of just 3.3mm. This component ensures optimal performance in a variety of electronic devices.
Suitable for RoHS compliant reflow processes
Low height design accommodates thin equipment
Tight frequency stability over a wide temperature range
Low equivalent series resistance for improved performance
High insulation resistance ensures reliable operation
Related links
- Abracon 8.192 MHz Crystal Unit ±30 ppm SMD 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 7.3728 MHz Crystal ±30 ppm HC-49 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 3.579545 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 18.432 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 14.7456 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 3.3 mm 11.4 mm 4.7mm
- Abracon 6.144 MHz Crystal 30 ppm Surface Mount 3.3 mm 11.4 mm 4.7mm
- Abracon 4 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
- Abracon 16 MHz Crystal ±30 ppm HC-49 3.3 mm 11.4 mm 4.7mm
