Virax, 7537 Crimping Tool, Coaxial Type Crimp Die Black, Red

Subtotal (1 unit)*

R 470,80

(exc. VAT)

R 541,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 470.80

*price indicative

RS stock no.:
878-418
Mfr. Part No.:
753750
Manufacturer:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Product Type

Crimping Tool

Insulation

Uninsulated

Number of Pieces

1

Colour

Black, Red

Sub Type

Crimp Die

For Use With

Tap Nuts

Series

7537

Standards/Approvals

No

Contents

1x Crimping Jaw

Exempt

COO (Country of Origin):
TW
The Virax Removable Jaw restores the gripping capability of your specialized plumbing wrench to tackle challenging fastener configurations. This tough component ensures a solid non-slip purchase on stubborn metalwork located deep behind basin basins.

High-grade interchangeable jaw accessory

Engineered for Virax 2614 basin wrenches

Accommodates a versatile size capacity up to 32 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy