Gates MCX, Manual MCX 263-D33 Crimp Tool

Image representative of range

Subtotal (1 unit)*

R 4 954,94

(exc. VAT)

R 5 698,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,954.94

*price indicative

RS stock no.:
828-961
Mfr. Part No.:
MCX 263-D33
Manufacturer:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Operation Type

Manual

Product Type

Crimp Tool

Mount Type

Bench

Series

MCX

Standards/Approvals

CE

COO (Country of Origin):
DE
The Gates Die set for MCX20 Crimping Machine is designed for precision and reliability, ensuring smooth operation in demanding environments. Built to work seamlessly with grease-free machines featuring a self-lubricating slide bearing system, it delivers consistent performance while reducing maintenance needs.

Compatible with MCX20 crimping machine

Grease-free operation with self-lubricating system

Provides reliable and efficient crimping

Designed for durability and long-term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy