Gates MCX, Manual MCX20-HP Crimp Tool

Subtotal (1 unit)*

R 66 116,08

(exc. VAT)

R 76 033,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 66,116.08

*price indicative

RS stock no.:
828-956
Mfr. Part No.:
MCX20-HP
Manufacturer:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Operation Type

Manual

Product Type

Crimp Tool

Mount Type

Bench

Series

MCX

Standards/Approvals

CE

COO (Country of Origin):
DE
The Gates Crimper is designed to make hydraulic hose and coupling assembly safe, fast, and efficient. With user-friendly handling, integrated die storage, and grease-free operation, it delivers reliability and reduced maintenance costs across workshops, mobile services, and on-site field crimping.

Compatible with Gates hoses and couplings

Built-in die storage for quick access

Grease-free design lowers maintenance costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy